SM11T2-18-50M-15E1JH vs SM11T2-18-50M-15E1KJ feature comparison

SM11T2-18-50M-15E1JH Pletronics Inc

Buy Now Datasheet

SM11T2-18-50M-15E1KJ Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description ROHS COMPLIANT, MINIATURE, SMD, 2 PIN ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 75 °C 80 °C
Operating Temperature-Min -30 °C -35 °C
Physical Dimension L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch)
Series Resistance 39 Ω 39 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare SM11T2-18-50M-15E1JH with alternatives

Compare SM11T2-18-50M-15E1KJ with alternatives