SM11T2-18-20M-10E1CE vs SM11T2-18-20M-10E1CC feature comparison

SM11T2-18-20M-10E1CE Pletronics Inc

Buy Now Datasheet

SM11T2-18-20M-10E1CC Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description ROHS COMPLIANT, MINIATURE, SMD, 2 PIN ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 5 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 60 °C 50 °C
Operating Temperature-Min
Physical Dimension L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare SM11T2-18-20M-10E1CE with alternatives

Compare SM11T2-18-20M-10E1CC with alternatives