SM11T-SR-FREQ-20D3CC vs SM11T-SR-FREQ-20D3EH feature comparison

SM11T-SR-FREQ-20D3CC Pletronics Inc

Buy Now Datasheet

SM11T-SR-FREQ-20D3EH Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description ROHS COMPLIANT, MINIATURE, SMD, 4 PIN ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - 3RD OVERTONE SERIES - 3RD OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 300 MHz 300 MHz
Operating Frequency-Min 70 MHz 70 MHz
Operating Temperature-Max 50 °C 75 °C
Operating Temperature-Min -10 °C
Physical Dimension L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic Nickel/Gold (Ni/Au) - electrolytic
Base Number Matches 1 1

Compare SM11T-SR-FREQ-20D3CC with alternatives

Compare SM11T-SR-FREQ-20D3EH with alternatives