SM11T-SR-250M-10H5CB Pletronics IncBuy Now Datasheet |
SM11T-SR-250M-10H5EH Pletronics IncBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | PLETRONICS INC | PLETRONICS INC |
Package Description | SMD, 4 PIN | SMD, 4 PIN |
Reach Compliance Code | compliant | compliant |
HTS Code | 8541.60.00.60 | 8541.60.00.60 |
Aging | 3 PPM/YEAR | 3 PPM/YEAR |
Crystal/Resonator Type | SERIES - 5TH OVERTONE | SERIES - 5TH OVERTONE |
Drive Level | 100 µW | 100 µW |
Frequency Stability | 0.005% | 0.005% |
Frequency Tolerance | 10 ppm | 10 ppm |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 250 MHz | 250 MHz |
Operating Temperature-Max | 45 °C | 75 °C |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) |
Series Resistance | 160 Ω | 160 Ω |
Surface Mount | YES | YES |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic | Nickel/Gold (Ni/Au) - electrolytic |
Base Number Matches | 1 | 1 |