SM11T-SR-250M-10H5CB vs SM11T-SR-250M-10E5EE feature comparison

SM11T-SR-250M-10H5CB Pletronics Inc

Buy Now Datasheet

SM11T-SR-250M-10E5EE Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type SERIES - 5TH OVERTONE SERIES - 5TH OVERTONE
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.0015%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 250 MHz 250 MHz
Operating Temperature-Max 45 °C 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
Series Resistance 160 Ω 160 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic Nickel/Gold (Ni/Au) - electrolytic
Base Number Matches 1 1

Compare SM11T-SR-250M-10H5CB with alternatives

Compare SM11T-SR-250M-10E5EE with alternatives