SM11T-SR-10M-20E1KJ vs SM11T-SR-10M-20K1JH feature comparison

SM11T-SR-10M-20E1KJ Pletronics Inc

Buy Now Datasheet

SM11T-SR-10M-20K1JH Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT; TR 7/10/13 INCH AT-CUT; TR 7/10/13 INCH
Aging 3 PPM/YEAR 3 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.015%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 80 °C 75 °C
Operating Temperature-Min -35 °C -30 °C
Physical Dimension L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
Series Resistance 80 Ω 80 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic Nickel/Gold (Ni/Au) - electrolytic
Base Number Matches 1 1

Compare SM11T-SR-10M-20E1KJ with alternatives

Compare SM11T-SR-10M-20K1JH with alternatives