SM11T-SR-10M-20C1EH
vs
SM11T-SR-10M-20J1JK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT; TR 7/10/13 INCH
AT-CUT; TR 7/10/13 INCH
Aging
3 PPM/YEAR
3 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0008%
0.01%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-10 °C
-30 °C
Physical Dimension
L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
Series Resistance
80 Ω
80 Ω
Surface Mount
YES
YES
Terminal Finish
Nickel/Gold (Ni/Au) - electrolytic
Nickel/Gold (Ni/Au) - electrolytic
Base Number Matches
1
1
Compare SM11T-SR-10M-20C1EH with alternatives
Compare SM11T-SR-10M-20J1JK with alternatives