SM11T-32-FREQ2-10D1CE vs SM11T-32-FREQ2-10D1EC feature comparison

SM11T-32-FREQ2-10D1CE Pletronics Inc

Buy Now Datasheet

SM11T-32-FREQ2-10D1EC Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description ROHS COMPLIANT, MINIATURE, SMD, 4 PIN ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature AT CUT CRYSTAL; TAPE AND REEL AT CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 10 ppm 10 ppm
JESD-609 Code e4 e4
Load Capacitance 32 pF 32 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 20 MHz 20 MHz
Operating Frequency-Min 16 MHz 16 MHz
Operating Temperature-Max 60 °C 50 °C
Operating Temperature-Min -10 °C
Physical Dimension L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
Series Resistance 60 Ω 60 Ω
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic Nickel/Gold (Ni/Au) - electrolytic
Base Number Matches 1 1

Compare SM11T-32-FREQ2-10D1CE with alternatives

Compare SM11T-32-FREQ2-10D1EC with alternatives