SM11T-06-FREQ-50K5JJ
vs
SM11T-06-FREQ-50K5GG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
AT CUT CRYSTAL; TAPE AND REEL
|
AT CUT CRYSTAL; TAPE AND REEL
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - 5TH OVERTONE
|
PARALLEL - 5TH OVERTONE
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.015%
|
0.015%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
6 pF
|
6 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
250 MHz
|
250 MHz
|
Operating Frequency-Min |
120 MHz
|
120 MHz
|
Operating Temperature-Max |
80 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Physical Dimension |
L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
|
L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch)
|
Series Resistance |
160 Ω
|
160 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Gold (Ni/Au) - electrolytic
|
Nickel/Gold (Ni/Au) - electrolytic
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SM11T-06-FREQ-50K5JJ with alternatives
Compare SM11T-06-FREQ-50K5GG with alternatives