SM1120JDS-FREQ-30-OUT21
vs
SM1120BDY-FREQ4-30
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
170 MHz
|
170 MHz
|
Operating Frequency-Min |
70 MHz
|
120 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
30 pF
|
Physical Dimension |
13.2mm x 8mm x 4.9mm
|
14.23mm x 10.16mm x 4.95mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
60/40 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SM1120JDS-FREQ-30-OUT21 with alternatives
Compare SM1120BDY-FREQ4-30 with alternatives