SM10T-SR-16.384M-15E1EC
vs
SM10T-SR-16.384M-15E1CB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT CUT; TAPE AND REEL
|
AT CUT; TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
SERIES - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0015%
|
0.0015%
|
Frequency Tolerance |
15 ppm
|
15 ppm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16.384 MHz
|
16.384 MHz
|
Operating Temperature-Max |
50 °C
|
45 °C
|
Operating Temperature-Min |
-10 °C
|
|
Physical Dimension |
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
|
L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch)
|
Series Resistance |
80 Ω
|
80 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SM10T-SR-16.384M-15E1EC with alternatives
Compare SM10T-SR-16.384M-15E1CB with alternatives