SM09B-PASS-TBT
vs
DF3Z-9P-2H(21)
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
J S T MFG CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
SHROUDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN
TIN (39) OVER COPPER (20)
Contact Finish Termination
Tin (Sn)
TIN (39) OVER COPPER (20)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare SM09B-PASS-TBT with alternatives
Compare DF3Z-9P-2H(21) with alternatives