SM0805L6205JTFP vs SM0805L6205JTBU feature comparison

SM0805L6205JTFP Ohmcraft

Buy Now Datasheet

SM0805L6205JTBU Ohmcraft

Buy Now Datasheet
Yes Yes
Contact Manufacturer Contact Manufacturer
OHMCRAFT OHMCRAFT
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
150 °C 150 °C
-55 °C -55 °C
0.64 mm 0.64 mm
2.01 mm 2.01 mm
SMT SMT
1.27 mm 1.27 mm
0.2 W 0.2 W
62000000 Ω 62000000 Ω
FIXED RESISTOR FIXED RESISTOR
SM SM
0805 0805
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
5% 5%
125 V 125 V
1 1
Bulk

Compare SM0805L6205JTFP with alternatives

Compare SM0805L6205JTBU with alternatives