SM0805L4306JSTR vs SM0805L4306JZFP feature comparison

SM0805L4306JSTR Ohmcraft

Buy Now Datasheet

SM0805L4306JZFP Ohmcraft

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e3
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 430000000 Ω 430000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 125 V 125 V
Base Number Matches 1 1

Compare SM0805L4306JSTR with alternatives

Compare SM0805L4306JZFP with alternatives