SM0805H2375FGFP vs SM0805H2375FSTR feature comparison

SM0805H2375FGFP Ohmcraft

Buy Now Datasheet

SM0805H2375FSTR Ohmcraft

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer OHMCRAFT OHMCRAFT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.64 mm 0.64 mm
Package Length 2.01 mm 2.01 mm
Package Style SMT SMT
Package Width 1.27 mm 1.27 mm
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 23700000 Ω 23700000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series SM SM
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn63Pb37)
Tolerance 1% 1%
Working Voltage 125 V 125 V
Base Number Matches 1 1
Packing Method TR

Compare SM0805H2375FGFP with alternatives

Compare SM0805H2375FSTR with alternatives