SM062C566KBL240 vs 201P06WKL3 feature comparison

SM062C566KBL240 Kyocera AVX Components

Buy Now Datasheet

201P06WKL3 Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 56 µF 56 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1
Manufacturer Series P

Compare SM062C566KBL240 with alternatives

Compare 201P06WKL3 with alternatives