SM050M220 vs 8220LFMAA07SSN511M feature comparison

SM050M220 Kuan Kun Electronic Enterprise Co Ltd (Su'scon)

Buy Now Datasheet

8220LFMAA07SSN511M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer KUAN KUN ELECTRONIC ENTERPRISE CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 7 mm 7 mm
Manufacturer Series SM(50V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series SM(50V)
Terminal Pitch 2.5 mm
Base Number Matches 1 1
Ripple Current 60 mA

Compare SM050M220 with alternatives

Compare 8220LFMAA07SSN511M with alternatives