SM025M2200BPS-1632 vs 222204766222 feature comparison

SM025M2200BPS-1632 YAGEO Corporation

Buy Now Datasheet

222204766222 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP NXP SEMICONDUCTORS
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15 mΩ 120 mΩ
Leakage Current 0.55 mA 0.55 mA
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 3633 mA 990 mA
Surface Mount NO NO
Tan Delta 0.14 0.18
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series 047

Compare SM025M2200BPS-1632 with alternatives

Compare 222204766222 with alternatives