SM025M2200A2SM1235 vs SH025M2200B1S81625 feature comparison

SM025M2200A2SM1235 YAGEO Corporation

Buy Now Datasheet

SH025M2200B1S81625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5
Compliance Temperature Grade Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15 mΩ
Leakage Current 0.55 mA 0.553 mA
Length 35 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 3400 mA 1230 mA
Surface Mount NO NO
Tan Delta 0.14 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SM025M2200A2SM1235 with alternatives

Compare SH025M2200B1S81625 with alternatives