SM025M0330BPFV1012 vs SX25M330BPSL820 feature comparison

SM025M0330BPFV1012 YAGEO Corporation

Buy Now Datasheet

SX25M330BPSL820 YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
330 µF 330 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 8 mm
ALUMINUM (WET) ALUMINUM (WET)
56 mΩ 69 mΩ
0.0825 mA 0.0825 mA
12 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
BULK BULK
POLARIZED POLARIZED
20% 20%
25 V 25 V
995 mA 525 mA
NO NO
0.14 0.12
WIRE WIRE
1 1

Compare SM025M0330BPFV1012 with alternatives

Compare SX25M330BPSL820 with alternatives