SM025C303ZBJ120 vs RM025C303ZAJ120 feature comparison

SM025C303ZBJ120 Kyocera AVX Components

Buy Now Datasheet

RM025C303ZAJ120 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.03 µF 0.03 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 5.082 mm 5.082 mm
JESD-609 Code e0
Length 38.4 mm 38.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-49470
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 22.1 mm 22.1 mm
Base Number Matches 1 1

Compare SM025C303ZBJ120 with alternatives

Compare RM025C303ZAJ120 with alternatives