SM016M3900APF31625 vs SM016M3900A1FV1625 feature comparison

SM016M3900APF31625 YAGEO Corporation

Buy Now Datasheet

SM016M3900A1FV1625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 16 mΩ 16 mΩ
Leakage Current 0.624 mA 0.624 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 3460 mA 3460 mA
Surface Mount NO NO
Tan Delta 0.16 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SM016M3900APF31625 with alternatives

Compare SM016M3900A1FV1625 with alternatives