SM016M0056B1F30511 vs RJF-16V560ME3#Q feature comparison

SM016M0056B1F30511 YAGEO Corporation

Buy Now Datasheet

RJF-16V560ME3#Q TAIYO YUDEN

Buy Now Datasheet
Yes
Yes Yes
Active Not Recommended
YAGEO CORP TAIYO YUDEN CO LTD
, ,
compliant unknown
EAR99 EAR99
56 µF 56 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
5 mm 5 mm
ALUMINUM (WET) ALUMINUM (WET)
300 mΩ
0.00896 mA 0.0089 mA
11 mm 11.5 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
BULK
POLARIZED POLARIZED
20% 20%
16 V 16 V
250 mA 345 mA
NO NO
0.16 0.16
WIRE WIRE
1 1
8532.22.00.20
RIPPLE CURRENT IS MEASURED AT 100KHZ
AEC-Q200

Compare SM016M0056B1F30511 with alternatives

Compare RJF-16V560ME3#Q with alternatives