SM010M1000BPS71015 vs SX10M1000BPSM820 feature comparison

SM010M1000BPS71015 YAGEO Corporation

Buy Now Datasheet

SX10M1000BPSM820 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ 120 mΩ
Leakage Current 0.1 mA 0.1 mA
Length 15 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1430 mA 1060 mA
Surface Mount NO NO
Tan Delta 0.19 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SM010M1000BPS71015 with alternatives

Compare SX10M1000BPSM820 with alternatives