SM010M1000B1FL0820 vs SE-K10M1000A2S7811 feature comparison

SM010M1000B1FL0820 YAGEO Corporation

Buy Now Datasheet

SE-K10M1000A2S7811 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 41 mΩ
Leakage Current 0.1 mA 0.21 mA
Length 20 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1250 mA 300 mA
Surface Mount NO NO
Tan Delta 0.19 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SM010M1000B1FL0820 with alternatives

Compare SE-K10M1000A2S7811 with alternatives