SM010M1000A2F80820 vs SX10M1000A3S81015 feature comparison

SM010M1000A2F80820 YAGEO Corporation

Buy Now Datasheet

SX10M1000A3S81015 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 41 mΩ 120 mΩ
Leakage Current 0.1 mA 0.1 mA
Length 20 mm 15 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1250 mA 1060 mA
Surface Mount NO NO
Tan Delta 0.19 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SM010M1000A2F80820 with alternatives

Compare SX10M1000A3S81015 with alternatives