SM010M0470A1S-0811 vs SX10M470AZF8811 feature comparison

SM010M0470A1S-0811 YAGEO Corporation

Buy Now Datasheet

SX10M470AZF8811 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 72 mΩ 300 mΩ
Leakage Current 0.047 mA 0.047 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 760 mA 480 mA
Surface Mount NO NO
Tan Delta 0.19 0.16
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SM010M0470A1S-0811 with alternatives

Compare SX10M470AZF8811 with alternatives