SM010M0470A1S-0811 vs SB10M470A1S-1320 feature comparison

SM010M0470A1S-0811 YAGEO Corporation

Buy Now Datasheet

SB10M470A1S-1320 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
470 µF 470 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
8 mm 13 mm
ALUMINUM (WET) ALUMINUM (WET)
72 mΩ 240 mΩ
0.047 mA 0.0094 mA
11 mm 20 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
TR TR
POLARIZED POLARIZED
20% 20%
10 V 10 V
760 mA 640 mA
NO NO
0.19 0.16
WIRE WIRE
1 1

Compare SM010M0470A1S-0811 with alternatives

Compare SB10M470A1S-1320 with alternatives