SM006M5600BZFQ1235 vs 0JZL5600MCC16X20 feature comparison

SM006M5600BZFQ1235 YAGEO Corporation

Buy Now Datasheet

0JZL5600MCC16X20 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 5600 µF 5600 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 18 mΩ
Leakage Current 0.3528 mA 0.3528 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 3140 mA 3140 mA
Surface Mount NO NO
Tan Delta 0.22 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare SM006M5600BZFQ1235 with alternatives

Compare 0JZL5600MCC16X20 with alternatives