SM006M4700BPSW1330 vs SH006M4700B2S11625 feature comparison

SM006M4700BPSW1330 YAGEO Corporation

Buy Now Datasheet

SH006M4700B2S11625 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 13 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 16 mΩ
Leakage Current 0.2961 mA 0.2991 mA
Length 30 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 3290 mA 1320 mA
Surface Mount NO NO
Tan Delta 0.22 0.26
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SM006M4700BPSW1330 with alternatives

Compare SH006M4700B2S11625 with alternatives