SM006M1000B3SM0815 vs SM006M1000B2FQ1012 feature comparison

SM006M1000B3SM0815 YAGEO Corporation

Buy Now Datasheet

SM006M1000B2FQ1012 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 53 mΩ 53 mΩ
Leakage Current 0.063 mA 0.063 mA
Length 15 mm 12 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 950 mA 1030 mA
Surface Mount NO NO
Tan Delta 0.22 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SM006M1000B3SM0815 with alternatives

Compare SM006M1000B2FQ1012 with alternatives