SM006M1000APS71012 vs SE-K6M1000B2S5811 feature comparison

SM006M1000APS71012 YAGEO Corporation

Buy Now Datasheet

SE-K6M1000B2S5811 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 53 mΩ
Leakage Current 0.063 mA 0.136 mA
Length 12 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1030 mA 300 mA
Surface Mount NO NO
Tan Delta 0.22 0.26
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare SM006M1000APS71012 with alternatives

Compare SE-K6M1000B2S5811 with alternatives