SM0-65608L-55SC:R vs 5962F9684501QXA feature comparison

SM0-65608L-55SC:R Atmel Corporation

Buy Now Datasheet

5962F9684501QXA Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP AEROFLEX COLORADO SPRINGS
Part Package Code DIE PGA
Package Description DIE, PGA,
Pin Count 31 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 45 ns
JESD-30 Code X-XUUC-N S-XPGA-P68
Memory Density 1048576 bit 32768 bit
Memory IC Type STANDARD SRAM DUAL-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 31 68
Number of Words 131072 words 4096 words
Number of Words Code 128000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 4KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE PGA
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) MIL-PRF-38535 Class Q
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD PIN/PEG
Terminal Position UPPER PERPENDICULAR
Base Number Matches 2 1
JESD-609 Code e0
Length 29.464 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Total Dose 300k Rad(Si) V
Width 29.464 mm

Compare SM0-65608L-55SC:R with alternatives

Compare 5962F9684501QXA with alternatives