SLY7SMD06215ZBSM vs 86638-515 feature comparison

SLY7SMD06215ZBSM Fischer Elektronik GmbH & Co KG

Buy Now Datasheet

86638-515 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FISCHER ELEKTRONIK GMBH & CO KG FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature STAGGERED CONFIUGRATION
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination TIN GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 4 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare SLY7SMD06215ZBSM with alternatives

Compare 86638-515 with alternatives