SLW-110-01-S-D vs SLW-110-01-L-D feature comparison

SLW-110-01-S-D Samtec Inc

Buy Now Datasheet

SLW-110-01-L-D Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature LOW PROFILE
Body Breadth 0.195 inch 0.195 inch
Body Depth 0.18 inch 0.18 inch
Body Length 1 inch 1 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL GOLD (10) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.336 N
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 5.2 A
Reference Standard UL
Terminal Length 0.115 inch 0.115 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Withdrawl Force-Min 1.668 N
Base Number Matches 1 1
Mounting Option 1 LOCKING

Compare SLW-110-01-S-D with alternatives

Compare SLW-110-01-L-D with alternatives