SLVU2.8.TCT vs SL05T1 feature comparison

SLVU2.8.TCT Semtech Corporation

Buy Now Datasheet

SL05T1 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMTECH CORP ONSEMI
Part Package Code SOT-23 SOT-23 (TO-236) 3 LEAD
Package Description LEAD FREE, SOT-23, 3 PIN HALOGEN FREE AND PLASTIC, CASE 318-08, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 13 Weeks 4 Weeks
Samacsys Manufacturer SEMTECH onsemi
Additional Feature LOW CAPACITANCE
Breakdown Voltage-Min 40 V 6 V
Clamping Voltage-Max 15 V 11 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W 300 W
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 2.8 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Manufacturer Package Code 318
Breakdown Voltage-Max 8 V
Breakdown Voltage-Nom 7 V
JEDEC-95 Code TO-236
Power Dissipation-Max 0.225 W

Compare SLVU2.8.TCT with alternatives

Compare SL05T1 with alternatives