SLR-56MC5FTB7/P vs SLR-40MC5FTB7/P feature comparison

SLR-56MC5FTB7/P ROHM Semiconductor

Buy Now Datasheet

SLR-40MC5FTB7/P ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
JESD-609 Code e1
Lens Type CLEAR CLEAR
Luminous Intensity-Nom 33.5 mcd 33.5 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.7 mm 7 mm
Packing Method AMMO PACK AMMO PACK
Peak Wavelength 563 nm 563 nm
Shape ROUND ROUND
Size 5 mm 4 mm
Surface Mount NO NO
T-code T-1 3/4 T1-1/2
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 2 2

Compare SLR-56MC5FTB7/P with alternatives

Compare SLR-40MC5FTB7/P with alternatives