SLR-56DC
vs
HLMP-3315
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
ORANGE
HIGH EFFICIENCY RED
Color@Wavelength
Amber
Red
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.03 A
Forward Voltage-Max
2 V
2.4 V
JESD-609 Code
e1
e3
Lens Type
CLEAR
NONDIFFUSED
Luminous Intensity-Nom
25 mcd
40.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
9.7 mm
8.81 mm
Packing Method
BULK
BULK
Peak Wavelength
610 nm
635 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Matte Tin (Sn)
Terminal Pitch
2.5 mm
2.54 mm
Viewing Angle
35 deg
35 deg
Base Number Matches
28
5
Package Description
PLASTIC PACKAGE-2
Reverse Voltage-Max
5 V
Compare SLR-56DC with alternatives
Compare HLMP-3315 with alternatives