SLR-54DC
vs
GL5HS41
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
ORANGE
|
SUNSET ORANGE
|
Color@Wavelength |
Amber
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
2 V
|
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
TRANSPARENT
|
TRANSPARENT
|
Luminous Intensity-Nom |
16 mcd
|
100.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
9.7 mm
|
8.6 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
610 nm
|
610 nm
|
Shape |
ROUND
|
ROUND
|
Size |
4 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T1-1/2
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.5 mm
|
2.54 mm
|
Viewing Angle |
35 deg
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SLR-54DC with alternatives
Compare GL5HS41 with alternatives