SLR-343VC
vs
SLR-342VCT32P
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
3 V
|
|
JESD-609 Code |
e1
|
e1
|
Lens Type |
CLEAR
|
CLEAR
|
Luminous Intensity-Nom |
25.0 mcd
|
25 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5.4 mm
|
6.2 mm
|
Packing Method |
BULK
|
AMMO PACK
|
Peak Wavelength |
650 nm
|
650 nm
|
Reverse Voltage-Max |
3 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3.1 mm
|
3.1 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Viewing Angle |
40 deg
|
40 deg
|
Base Number Matches |
15
|
1
|
|
|
|
Compare SLR-343VC with alternatives
Compare SLR-342VCT32P with alternatives