SLR-343DCT31Q
vs
SLR-343DCT32P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
JESD-609 Code |
e1
|
e1
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Color |
|
ORANGE
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.02 A
|
Forward Voltage-Max |
|
2 V
|
Lens Type |
|
TRANSPARENT
|
Luminous Intensity-Min |
|
0.025 cd
|
Luminous Intensity-Nom |
|
33.5 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Overall Height |
|
5.4 mm
|
Packing Method |
|
TAPE
|
Peak Wavelength |
|
610 nm
|
Reverse Voltage-Max |
|
3 V
|
Shape |
|
ROUND
|
Size |
|
3.1 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1
|
Terminal Pitch |
|
2.5 mm
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare SLR-343DCT31Q with alternatives
Compare SLR-343DCT32P with alternatives