SLR-342VCTE7/LP
vs
SLR-342VCTF7/NP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
JESD-609 Code |
e1
|
e1
|
Lens Type |
CLEAR
|
CLEAR
|
Luminous Intensity-Nom |
1875 mcd
|
1875 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.2 mm
|
6.2 mm
|
Packing Method |
BULK
|
AMMO PACK
|
Peak Wavelength |
650 nm
|
650 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3.1 mm
|
3.1 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SLR-342VCTE7/LP with alternatives
Compare SLR-342VCTF7/NP with alternatives