SLPX122M250E9P3-4 vs B43624E2128M002 feature comparison

SLPX122M250E9P3-4 Cornell Dubilier Electronics Inc

Buy Now Datasheet

B43624E2128M002 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC TDK CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 125 mΩ 80 mΩ
JESD-609 Code e3
Length 50 mm 50 mm
Negative Tolerance 20% 20%
Number of Terminals 2 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Ripple Current 5870 mA 3990 mA
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method BULK
Surface Mount NO
Tan Delta 0.15
Terminal Shape SNAP-IN

Compare SLPX122M250E9P3-4 with alternatives

Compare B43624E2128M002 with alternatives