SLP822M035C7P3
vs
8822LEM2540LTN110
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
8200 µF
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
25 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
65 mΩ
JESD-609 Code
e3
Leakage Current
1.6072 mA
Length
40 mm
40 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
2900 mA
2400 mA
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Pitch
10 mm
10 mm
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
1
Packing Method
Bulk
Compare SLP822M035C7P3 with alternatives
Compare 8822LEM2540LTN110 with alternatives