SLP391M180A3P3A
vs
LG180M0390BP4-2230
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
YAGEO CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
390 µF
|
390 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
22 mm
|
22 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
510 mΩ
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.7949 mA
|
|
Length |
30 mm
|
30 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Snap-in
|
Snap-in
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
180 V
|
180 V
|
Ripple Current |
1350 mA
|
1300 mA
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Pitch |
10 mm
|
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
1
|
1
|
Packing Method |
|
Bulk
|
|
|
|
Compare SLP391M180A3P3A with alternatives
Compare LG180M0390BP4-2230 with alternatives