SLP182M160H7P3 vs 2182MBM3540LHN3110 feature comparison

SLP182M160H7P3

Part not found

Search for SLP182M160H7P3

2182MBM3540LHN3110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 160 V
Ripple Current 3100 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1

Compare 2182MBM3540LHN3110 with alternatives