SLP-280C-51
vs
PPS312CG5-12V-W6
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
|
Forward Voltage-Max |
2.8 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
WATER CLEAR
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8 mm
|
30.5 mm
|
Peak Wavelength |
565 nm
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
|
T-code |
T-1 3/4
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Luminous Intensity-Nom |
|
40 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Surface Mount |
|
NO
|
|
|
|
Compare SLP-280C-51 with alternatives
Compare PPS312CG5-12V-W6 with alternatives