SLP-280C-51
vs
HLMP-1503
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
HIGH PERFORMANCE GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Forward Voltage-Max |
2.8 V
|
3 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
WATER CLEAR
|
DIFFUSED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8 mm
|
4 mm
|
Peak Wavelength |
565 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
3 mm
|
T-code |
T-1 3/4
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
16
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare SLP-280C-51 with alternatives
Compare HLMP-1503 with alternatives