SLM6505GD
vs
SLM4105GD
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BIVAR INC
|
BIVAR INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
2.8 V
|
2.8 V
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
25.0 mcd
|
25.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
568 nm
|
568 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Viewing Angle |
40 deg
|
40 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SLM6505GD with alternatives
Compare SLM4105GD with alternatives