SLM2305GD vs SLM7105GD feature comparison

SLM2305GD Bivar Inc

Buy Now Datasheet

SLM7105GD Bivar Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BIVAR INC BIVAR INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bivar Bivar
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 2.8 V 2.8 V
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 25.0 mcd 25.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.8 mm 4.8 mm
Packing Method BULK BULK
Peak Wavelength 568 nm 568 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Viewing Angle 40 deg 40 deg
Base Number Matches 1 1

Compare SLM2305GD with alternatives

Compare SLM7105GD with alternatives